
10368-26-1-0500-010-1-TS | |
|---|---|
DigiKey Part Number | CN407V-500-ND |
Manufacturer | |
Manufacturer Product Number | 10368-26-1-0500-010-1-TS |
Description | HOOK-UP STRND 26AWG VIOLET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/0.0063" Violet 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.040" (1.02mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 10368 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,12896 € | 64,48 € |
| 1.000 | 0,12271 € | 122,71 € |
| 1.500 | 0,11917 € | 178,75 € |
| 2.500 | 0,11484 € | 287,10 € |
| 3.500 | 0,11207 € | 392,25 € |
| 5.000 | 0,10918 € | 545,90 € |
| 12.500 | 0,10204 € | 1.275,50 € |
| 25.000 | 0,09690 € | 2.422,50 € |
| 50.000 | 0,09196 € | 4.598,00 € |
| Unit Price without VAT: | 0,12896 € |
|---|---|
| Unit Price with VAT: | 0,15346 € |










