
10368-26-1-0500-005-1-TS | |
|---|---|
DigiKey Part Number | CN403L-500-ND |
Manufacturer | |
Manufacturer Product Number | 10368-26-1-0500-005-1-TS |
Description | HOOK-UP STRND 26AWG BLUE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/0.0063" Blue 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.040" (1.02mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 10368 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,24000 € | 66,24 € |
| 2 | 63,04500 € | 126,09 € |
| 3 | 61,23667 € | 183,71 € |
| 5 | 59,02400 € | 295,12 € |
| 7 | 57,60143 € | 403,21 € |
| 10 | 56,12600 € | 561,26 € |
| 25 | 52,47600 € | 1.311,90 € |
| 50 | 49,84420 € | 2.492,21 € |
| 100 | 47,31800 € | 4.731,80 € |
| Unit Price without VAT: | 66,24000 € |
|---|---|
| Unit Price with VAT: | 78,82560 € |









