102-1102-BL-00500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 13
Unit Price: 7,92000 €
Datasheet
USB 2.0 Cable Micro A Male to Micro B Male 16.40' (5.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

102-1102-BL-00500

DigiKey Part Number
1175-1136-ND
Manufacturer
Manufacturer Product Number
102-1102-BL-00500
Description
CBL USB2.0 MCR A PLUG-MCR B PLUG
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable Micro A Male to Micro B Male 16.40' (5.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Configuration
Length
16.40' (5.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
28 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
508,70780 €435,39 €
Unit Price without VAT:8,70780 €
Unit Price with VAT:10,36228 €
Alternate Length
CBL USB2.0 MCR A PLUG-MCR B PLUG
In-Stock: 1226
Unit Price: 8,04000 €
CBL USB2.0 MCR A PLUG-MCR B PLUG
In-Stock: 67
Unit Price: 8,07000 €
CBL USB2.0 MCR A PLUG-MCR B PLUG
In-Stock: 0
Unit Price: 6,18240 €
CBL USB2.0 MCR A PLUG-MCR B PLUG
In-Stock: 0
Unit Price: 6,75710 €