
102-1102-BL-00050 | |
|---|---|
DigiKey Part Number | 1175-1132-ND |
Manufacturer | |
Manufacturer Product Number | 102-1102-BL-00050 |
Description | CBL USB2.0 MCR A PLUG-MCR B PLUG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable Micro A Male to Micro B Male 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,04000 € | 8,04 € |
| 10 | 6,83000 € | 68,30 € |
| 30 | 6,31967 € | 189,59 € |
| 50 | 6,09580 € | 304,79 € |
| 100 | 5,80490 € | 580,49 € |
| 250 | 5,44160 € | 1.360,40 € |
| 500 | 5,18206 € | 2.591,03 € |
| 1.000 | 4,93497 € | 4.934,97 € |
| Unit Price without VAT: | 8,04000 € |
|---|---|
| Unit Price with VAT: | 9,56760 € |





