
1015-20-1-2000-002-1-TS | |
|---|---|
DigiKey Part Number | 1175-1015-20-1-2000-002-1-TS-ND |
Manufacturer | |
Manufacturer Product Number | 1015-20-1-2000-002-1-TS |
Description | WIRE |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire Solid White 600V 2000.0' (609.6m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.098" (2.48mm) | |
Jacket (Insulation) Thickness | 0.031" (0.80mm) | |
Length | 2000.0' (609.6m) | |
Voltage | 600V | |
Operating Temperature | 105°C | |
Jacket Color | ||
Ratings | UL Style 1015 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10828 € | 216,56 € |
| 4.000 | 0,10296 € | 411,84 € |
| 6.000 | 0,09995 € | 599,70 € |
| 10.000 | 0,09626 € | 962,60 € |
| 14.000 | 0,09389 € | 1.314,46 € |
| 20.000 | 0,09142 € | 1.828,40 € |
| 50.000 | 0,08533 € | 4.266,50 € |
| 100.000 | 0,08367 € | 8.367,00 € |
| Unit Price without VAT: | 0,10828 € |
|---|---|
| Unit Price with VAT: | 0,12885 € |


