
1015-18-1-2000-001-1-TS | |
|---|---|
DigiKey Part Number | 1175-1015-18-1-2000-001-1-TS-ND |
Manufacturer | |
Manufacturer Product Number | 1015-18-1-2000-001-1-TS |
Description | WIRE |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire Solid Black 600V 2000.0' (609.6m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.106" (2.69mm) | |
Jacket (Insulation) Thickness | 0.031" (0.80mm) | |
Length | 2000.0' (609.6m) | |
Voltage | 600V | |
Operating Temperature | 105°C | |
Jacket Color | ||
Ratings | UL Style 1015 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15387 € | 307,74 € |
| 4.000 | 0,14628 € | 585,12 € |
| 6.000 | 0,14198 € | 851,88 € |
| 10.000 | 0,13671 € | 1.367,10 € |
| 14.000 | 0,13333 € | 1.866,62 € |
| 20.000 | 0,12981 € | 2.596,20 € |
| 50.000 | 0,12200 € | 6.100,00 € |
| Unit Price without VAT: | 0,15387 € |
|---|---|
| Unit Price with VAT: | 0,18311 € |


