
101-1040-BE-00300 | |
|---|---|
DigiKey Part Number | 1175-1059-ND |
Manufacturer | |
Manufacturer Product Number | 101-1040-BE-00300 |
Description | CBL USB1.1 B PLUG TO B PLG 9.84' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 1.1 (USB 1.0) Cable B Male to B Male 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 12Mbps |
Mfr | Wire Gauge 24 AWG, 28 AWG |
Packaging Box | Shielding Shielded |
Part Status Active | Color Beige |
Configuration | Features Data Transfer and Charge |
Length 9.84' (3.00m) | Base Product Number |
Specifications USB 1.1 (USB 1.0) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,48700 € | 448,70 € |
| Unit Price without VAT: | 4,48700 € |
|---|---|
| Unit Price with VAT: | 5,33953 € |




