
101-1040-BE-00100 | |
|---|---|
DigiKey Part Number | 1175-1057-ND |
Manufacturer | |
Manufacturer Product Number | 101-1040-BE-00100 |
Description | CBL USB1.1 B PLUG TO B PLG 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 1.1 (USB 1.0) Cable B Male to B Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 12Mbps |
Mfr | Wire Gauge 24 AWG, 28 AWG |
Packaging Box | Shielding Shielded |
Part Status Active | Color Beige |
Configuration | Features Data Transfer and Charge |
Length 3.28' (1.00m) | Base Product Number |
Specifications USB 1.1 (USB 1.0) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 € | 3,33 € |
| 10 | 2,83400 € | 28,34 € |
| 30 | 2,62233 € | 78,67 € |
| 50 | 2,52940 € | 126,47 € |
| 100 | 2,40840 € | 240,84 € |
| 250 | 2,25760 € | 564,40 € |
| 500 | 2,14988 € | 1.074,94 € |
| 1.000 | 2,04731 € | 2.047,31 € |
| 2.500 | 1,91926 € | 4.798,15 € |
| Unit Price without VAT: | 3,33000 € |
|---|---|
| Unit Price with VAT: | 3,96270 € |







