
101-1031-BL-00500 | |
|---|---|
DigiKey Part Number | 1175-1056-ND |
Manufacturer | |
Manufacturer Product Number | 101-1031-BL-00500 |
Description | CBL USB1.1 A PL-MIN B PL 16.4' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 1.1 (USB 1.0) Cable A Male to Mini B Male 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 12Mbps |
Mfr | Wire Gauge 28 AWG, 28 AWG |
Packaging Box | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
Length 16.40' (5.00m) | Base Product Number |
Specifications USB 1.1 (USB 1.0) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,08000 € | 7,08 € |
| 10 | 6,01700 € | 60,17 € |
| 25 | 5,64000 € | 141,00 € |
| 50 | 5,37060 € | 268,53 € |
| 100 | 5,11430 € | 511,43 € |
| 250 | 4,79420 € | 1.198,55 € |
| 500 | 4,56550 € | 2.282,75 € |
| 1.000 | 4,34781 € | 4.347,81 € |
| Unit Price without VAT: | 7,08000 € |
|---|---|
| Unit Price with VAT: | 8,42520 € |




