
101-1031-BL-00100 | |
|---|---|
DigiKey Part Number | 1175-1053-ND |
Manufacturer | |
Manufacturer Product Number | 101-1031-BL-00100 |
Description | CBL USB1.1 A PLG-MIN B PLG 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 1.1 (USB 1.0) Cable A Male to Mini B Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 1.1 (USB 1.0) | |
Transfer Rate | 12Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,30000 € | 3,30 € |
| 10 | 2,80200 € | 28,02 € |
| 30 | 2,59300 € | 77,79 € |
| 50 | 2,50120 € | 125,06 € |
| 100 | 2,38180 € | 238,18 € |
| 250 | 2,23256 € | 558,14 € |
| 500 | 2,12604 € | 1.063,02 € |
| 1.000 | 2,02461 € | 2.024,61 € |
| 2.500 | 1,89798 € | 4.744,95 € |
| Unit Price without VAT: | 3,30000 € |
|---|---|
| Unit Price with VAT: | 3,92700 € |




