New Product
HOOK-UP STRANDED WHITE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1007-20-1-2000-002-1-TS

DigiKey Part Number
1175-1007-20-1-2000-002-1-TS-ND
Manufacturer
Manufacturer Product Number
1007-20-1-2000-002-1-TS
Description
WIRE
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 21/0.0071" White 300V 2000.0' (609.6m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
21/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.075" (1.90mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
2000.0' (609.6m)
Voltage
300V
Operating Temperature
80°C
Jacket Color
Ratings
UL Style 1007
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
2.0000,10175 €203,50 €
4.0000,09676 €387,04 €
6.0000,09393 €563,58 €
10.0000,09046 €904,60 €
14.0000,08824 €1.235,36 €
20.0000,08593 €1.718,60 €
50.0000,08020 €4.010,00 €
100.0000,07827 €7.827,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10175 €
Unit Price with VAT:0,12108 €
Alternate Length
WIRE 20AWG WHTE STRAND FEET
In-Stock: 4112
Unit Price: 0,54000 €