
1007-16-1-2000-001-1-TS | |
|---|---|
DigiKey Part Number | 1175-1007-16-1-2000-001-1-TS-ND |
Manufacturer | |
Manufacturer Product Number | 1007-16-1-2000-001-1-TS |
Description | WIRE |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/0.0100" Black 300V 2000.0' (609.6m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.091" (2.31mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 2000.0' (609.6m) | |
Voltage | 300V | |
Operating Temperature | 80°C | |
Jacket Color | ||
Ratings | UL Style 1007 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20656 € | 413,12 € |
| 4.000 | 0,19632 € | 785,28 € |
| 6.000 | 0,19053 € | 1.143,18 € |
| 10.000 | 0,18343 € | 1.834,30 € |
| 14.000 | 0,17886 € | 2.504,04 € |
| 20.000 | 0,17412 € | 3.482,40 € |
| 50.000 | 0,16734 € | 8.367,00 € |
| Unit Price without VAT: | 0,20656 € |
|---|---|
| Unit Price with VAT: | 0,24581 € |


