34 AWG Hook-Up Wire 7/0.0024" Red 30V 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10064-34-1-0500-004-1-TS

DigiKey Part Number
CN573R-50-ND
Manufacturer
Manufacturer Product Number
10064-34-1-0500-004-1-TS
Description
HOOK-UP STRND 34AWG 30V RED 50'
Customer Reference
Detailed Description
34 AWG Hook-Up Wire 7/0.0024" Red 30V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0024"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.012" (0.31mm)
Jacket (Insulation) Thickness
0.0027" (0.069mm)
Length
50.00' (15.24m)
Voltage
30V
Operating Temperature
105°C
Jacket Color
Ratings
UL Style 10064
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
19,20000 €9,20 €
28,76500 €17,53 €
38,52000 €25,56 €
58,21600 €41,08 €
78,02286 €56,16 €
107,82100 €78,21 €
257,32400 €183,10 €
506,96600 €348,30 €
1006,62280 €662,28 €
Manufacturers Standard Package
Unit Price without VAT:9,20000 €
Unit Price with VAT:10,94800 €
Alternate Color
HOOK-UP STRND 34AWG 30V BLK 50'
In-Stock: 9
Unit Price: 9,20000 €
HOOK-UP STRND 34AWG 30V WHT 50'
In-Stock: 1
Unit Price: 9,20000 €
HOOK-UP STRND 34AWG 30V YEL 50'
In-Stock: 2
Unit Price: 9,20000 €
HOOK-UP STRND 34AWG 30V BLU 50'
In-Stock: 5
Unit Price: 9,20000 €
HOOK-UP STRND 34AWG 30V GRN 50'
In-Stock: 7
Unit Price: 9,20000 €
Alternate Length
HOOK-UP STRND 34AWG 30V RED 500'
In-Stock: 13
Unit Price: 72,11000 €
HOOK-UP STRND 34AWG 30V RED 100'
In-Stock: 8
Unit Price: 15,17000 €
HOOK-UP STRND 34AWG 30V RED 25'
In-Stock: 13
Unit Price: 5,24000 €