34 AWG Hook-Up Wire 7/0.0024" Black 30V 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10064-34-1-0500-001-1-TS

DigiKey Part Number
CN570B-25-ND
Manufacturer
Manufacturer Product Number
10064-34-1-0500-001-1-TS
Description
HOOK-UP STRND 34AWG 30V BLK 25'
Customer Reference
Detailed Description
34 AWG Hook-Up Wire 7/0.0024" Black 30V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0024"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.012" (0.31mm)
Jacket (Insulation) Thickness
0.0027" (0.069mm)
Length
25.00' (7.62m)
Voltage
30V
Operating Temperature
105°C
Jacket Color
Ratings
UL Style 10064
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
15,24000 €5,24 €
24,99500 €9,99 €
34,85667 €14,57 €
54,68400 €23,42 €
74,57429 €32,02 €
104,46000 €44,60 €
254,17800 €104,45 €
503,97500 €198,75 €
1003,78060 €378,06 €
Manufacturers Standard Package
Unit Price without VAT:5,24000 €
Unit Price with VAT:6,23560 €
Alternate Color
HOOK-UP STRND 34AWG 30V WHT 25'
In-Stock: 9
Unit Price: 5,24000 €
HOOK-UP STRND 34AWG 30V YEL 25'
In-Stock: 10
Unit Price: 5,24000 €
HOOK-UP STRND 34AWG 30V RED 25'
In-Stock: 13
Unit Price: 5,24000 €
HOOK-UP STRND 34AWG 30V BLU 25'
In-Stock: 6
Unit Price: 5,24000 €
HOOK-UP STRND 34AWG 30V GRN 25'
In-Stock: 4
Unit Price: 5,24000 €
Alternate Length
HOOK-UP STRND 34AWG 30V BLACK
In-Stock: 4500
Unit Price: 0,14036 €
HOOK-UP STRND 34AWG 30V BLK 100'
In-Stock: 11
Unit Price: 15,17000 €
HOOK-UP STRND 34AWG 30V BLK 50'
In-Stock: 9
Unit Price: 9,20000 €