HOOK-UP-STRANDED-RED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10064-28-1-0500-004-1-TS

DigiKey Part Number
1175-10064-28-1-0500-004-1-TS-ND
Manufacturer
Manufacturer Product Number
10064-28-1-0500-004-1-TS
Description
HOOK-UP STRND 28AWG 30V RED
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 7/0.0047" Red 30V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0047"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.023" (0.58mm)
Jacket (Insulation) Thickness
0.004" (0.09mm)
Length
500.0' (152.4m)
Voltage
30V
Operating Temperature
105°C
Jacket Color
Ratings
UL Style 10064
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
4.0000,12811 €512,44 €
Unit Price without VAT:0,12811 €
Unit Price with VAT:0,15245 €
Alternate Length
HOOK-UP STRND 28AWG 30V RED FEET
In-Stock: 5422
Unit Price: 0,60000 €