
10064-28-1-0500-002-1-TS | |
|---|---|
DigiKey Part Number | 1175-10064-28-1-0500-002-1-TS-ND |
Manufacturer | |
Manufacturer Product Number | 10064-28-1-0500-002-1-TS |
Description | HOOK-UP STRND 28AWG 30V WHT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/0.0047" White 30V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0047" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.023" (0.58mm) | |
Jacket (Insulation) Thickness | 0.004" (0.09mm) | |
Length | 500.0' (152.4m) | |
Voltage | 30V | |
Operating Temperature | 105°C | |
Jacket Color | ||
Ratings | UL Style 10064 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12811 € | 512,44 € |
| Unit Price without VAT: | 0,12811 € |
|---|---|
| Unit Price with VAT: | 0,15245 € |


