
10064-24-1-0500-008-1-TS | |
|---|---|
DigiKey Part Number | 1175-10064-24-1-0500-008-1-TS-ND |
Manufacturer | |
Manufacturer Product Number | 10064-24-1-0500-008-1-TS |
Description | WIRE |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/0.0079" Orange 30V 500.0' (152.4m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0079" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.031" (0.79mm) | |
Jacket (Insulation) Thickness | 0.004" (0.09mm) | |
Length | 500.0' (152.4m) | |
Voltage | 30V | |
Operating Temperature | 105°C | |
Jacket Color | ||
Ratings | UL Style 10064 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,21320 € | 106,60 € |
| 1.000 | 0,20281 € | 202,81 € |
| 1.500 | 0,19695 € | 295,42 € |
| 2.500 | 0,18975 € | 474,38 € |
| 3.500 | 0,18513 € | 647,95 € |
| 5.000 | 0,18033 € | 901,65 € |
| 12.500 | 0,16846 € | 2.105,75 € |
| 25.000 | 0,15989 € | 3.997,25 € |
| 50.000 | 0,15547 € | 7.773,50 € |
| Unit Price without VAT: | 0,21320 € |
|---|---|
| Unit Price with VAT: | 0,25371 € |


