New Product
HOOK-UP STRANDED YELLOW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10064-24-1-0500-003-1-TS

DigiKey Part Number
1175-10064-24-1-0500-003-1-TS-ND
Manufacturer
Manufacturer Product Number
10064-24-1-0500-003-1-TS
Description
WIRE
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/0.0079" Yellow 30V 500.0' (152.4m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0079"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.031" (0.79mm)
Jacket (Insulation) Thickness
0.004" (0.09mm)
Length
500.0' (152.4m)
Voltage
30V
Operating Temperature
105°C
Jacket Color
Ratings
UL Style 10064
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
5000,21320 €106,60 €
1.0000,20281 €202,81 €
1.5000,19695 €295,42 €
2.5000,18975 €474,38 €
3.5000,18513 €647,95 €
5.0000,18033 €901,65 €
12.5000,16846 €2.105,75 €
25.0000,15989 €3.997,25 €
50.0000,15547 €7.773,50 €
Manufacturers Standard Package
Unit Price without VAT:0,21320 €
Unit Price with VAT:0,25371 €
Alternate Length
HOOK-UP STRND 24AWG 30V YEL FEET
In-Stock: 1969
Unit Price: 0,73000 €