Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Demodulator | |
LO Frequency | - | |
RF Frequency | 20MHz ~ 300MHz | |
P1dB | -41dBm | |
Gain | 56dB | |
Noise Figure | 10dB | |
Current - Supply | 15 mA | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 6,05857 € | 424,10 € |
| Unit Price without VAT: | 6,05857 € |
|---|---|
| Unit Price with VAT: | 7,20970 € |










