Similar
Similar
Similar

ADRF6850BCPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADRF6850BCPZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADRF6850BCPZ-R7 |
Description | RF DEMOD IC 100MHZ-1GHZ 56LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Demodulator IC 100MHz ~ 1GHz 56-VFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADRF6850BCPZ-R7 Models |
Category | Gain 60dB |
Manufacturer Analog Devices Inc. | Current - Supply 350 mA |
Packaging Tape & Reel (TR) | Voltage - Supply 3.15V ~ 3.45V |
Part Status Active | Mounting Type Surface Mount |
Function Demodulator | Package / Case 56-VFQFN Exposed Pad, CSP |
RF Frequency 100MHz ~ 1GHz | Supplier Device Package 56-LFCSP-VQ (8x8) |
P1dB 12dBm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI2182-B60-GMR | Skyworks Solutions Inc. | 0 | 336-5194-2-ND | 7,46042 € | Similar |
| TRF3710IRGZT | Texas Instruments | 12.500 | 296-22071-2-ND | 16,91333 € | Similar |
| TRF371135IRGZT | Texas Instruments | 377 | 296-27207-2-ND | 20,14231 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 17,39172 € | 13.043,79 € |
| Unit Price without VAT: | 17,39172 € |
|---|---|
| Unit Price with VAT: | 20,69615 € |






