
FMJ7201FJ2 | |
|---|---|
DigiKey Part Number | 4654-FMJ7201FJ2-ND |
Manufacturer | |
Manufacturer Product Number | FMJ7201FJ2 |
Description | SYNC GEAR MOTOR SP36 30RPM CCW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Synchronous AC Motor Gearmotor 36 RPM 4W 220 ~ 240VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | AC Motor | |
Function | Gearmotor | |
Motor Type | Synchronous | |
Voltage - Rated | 220 ~ 240VAC | |
RPM | 36 RPM | |
Torque - Rated (oz-in / mNm) | 8.33 / 58.8 | |
Power - Rated | 4W | |
Encoder Type | - | |
Size / Dimension | Round - 1.969" Dia (50.00mm) | |
Diameter - Shaft | 0.276" (7.00mm) | |
Length - Shaft and Bearing | 0.748" (19.00mm) | |
Mounting Hole Spacing | 2.252" (57.20mm) | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -20°C ~ 80°C | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,58000 € | 22,58 € |
| 5 | 20,75400 € | 103,77 € |
| 10 | 20,01300 € | 200,13 € |
| 25 | 19,07320 € | 476,83 € |
| 50 | 18,39200 € | 919,60 € |
| 100 | 17,73510 € | 1.773,51 € |
| 250 | 16,90248 € | 4.225,62 € |
| 500 | 16,29874 € | 8.149,37 € |
| Unit Price without VAT: | 22,58000 € |
|---|---|
| Unit Price with VAT: | 26,87020 € |


