Synchronous AC Motor Gearmotor 36 RPM 4W 220 ~ 240VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMJ7201FJ1

DigiKey Part Number
4654-FMJ7201FJ1-ND
Manufacturer
Manufacturer Product Number
FMJ7201FJ1
Description
SYNC GEAR MOTOR SP36 30RPM CW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Synchronous AC Motor Gearmotor 36 RPM 4W 220 ~ 240VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CLIFF Electronic Components Ltd
Series
Packaging
Tray
Part Status
Active
Type
AC Motor
Function
Gearmotor
Motor Type
Synchronous
Voltage - Rated
220 ~ 240VAC
RPM
36 RPM
Torque - Rated (oz-in / mNm)
8.33 / 58.8
Power - Rated
4W
Encoder Type
-
Size / Dimension
Round - 1.969" Dia (50.00mm)
Diameter - Shaft
0.276" (7.00mm)
Length - Shaft and Bearing
0.748" (19.00mm)
Mounting Hole Spacing
2.252" (57.20mm)
Termination Style
Wire Leads
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-20°C ~ 80°C
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
124,14000 €24,14 €
522,18400 €110,92 €
1021,39200 €213,92 €
2520,38760 €509,69 €
5019,65920 €982,96 €
10018,95700 €1.895,70 €
25018,06696 €4.516,74 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:24,14000 €
Unit Price with VAT:28,72660 €