20 A Insulated Crocodile Test Clip 1.559" (39.60mm) 1000V (1kV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCR79900L

DigiKey Part Number
4654-FCR79900L-ND
Manufacturer
Manufacturer Product Number
FCR79900L
Description
1KV CROC CLIP CLIFF BLUE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
20 A Insulated Crocodile Test Clip 1.559" (39.60mm) 1000V (1kV)
Datasheet
 Datasheet
EDA/CAD Models
FCR79900L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CLIFF Electronic Components Ltd
Series
-
Packaging
Bag
Part Status
Active
Type
Crocodile
Jaw Opening
1.559" (39.60mm)
Voltage - Rated
1000V (1kV)
Current Rating (Amps)
20 A
Material
-
Plating
-
Material - Insulation
Plastic
Insulation
Insulated
Color
Blue
Length
3.752" (95.30mm)
Termination
Banana, Female Socket (Jack)
Quantity
1 Piece
Ratings
CAT III 1000V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
15,01000 €5,01 €
54,78400 €23,92 €
104,69000 €46,90 €
254,56800 €114,20 €
504,47780 €223,89 €
1004,38900 €438,90 €
3004,25200 €1.275,60 €
5004,18974 €2.094,87 €
1.0004,10671 €4.106,71 €
Manufacturers Standard Package
Unit Price without VAT:5,01000 €
Unit Price with VAT:5,96190 €