
FCR79900G | |
|---|---|
DigiKey Part Number | 4654-FCR79900G-ND |
Manufacturer | |
Manufacturer Product Number | FCR79900G |
Description | 1KV CROC CLIP CLIFF GREEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 A Insulated Crocodile Test Clip 1.559" (39.60mm) 1000V (1kV) |
Datasheet | Datasheet |
EDA/CAD Models | FCR79900G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Crocodile | |
Jaw Opening | 1.559" (39.60mm) | |
Voltage - Rated | 1000V (1kV) | |
Current Rating (Amps) | 20 A | |
Material | - | |
Plating | - | |
Material - Insulation | Plastic | |
Insulation | Insulated | |
Color | Green | |
Length | 3.752" (95.30mm) | |
Termination | Banana, Female Socket (Jack) | |
Quantity | 1 Piece | |
Ratings | CAT III 1000V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 € | 5,01 € |
| 5 | 4,78400 € | 23,92 € |
| 10 | 4,69000 € | 46,90 € |
| 25 | 4,56800 € | 114,20 € |
| 50 | 4,47780 € | 223,89 € |
| 100 | 4,38900 € | 438,90 € |
| 300 | 4,25200 € | 1.275,60 € |
| 500 | 4,18974 € | 2.094,87 € |
| 1.000 | 4,10671 € | 4.106,71 € |
| Unit Price without VAT: | 5,01000 € |
|---|---|
| Unit Price with VAT: | 5,96190 € |



