Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FCR72038 | |
|---|---|
DigiKey Part Number | 4654-FCR72038-ND |
Manufacturer | |
Manufacturer Product Number | FCR72038 |
Description | C13 IEC TO SCHUKO 3X1MM 2.5M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8.20' (2.50m) Power Cord Black CEE 7/7 To IEC 320-C13 H05VV-F |
Datasheet | Datasheet |
Category | Number of Conductors 3 |
Manufacturer CLIFF Electronic Components Ltd | Cord Type H05VV-F |
Packaging Bag | Wire Gauge 17 AWG |
Part Status Active | Shielding Unshielded |
Style Male Pins (Blades) to Female Sockets (Slots) | Length 8.20' (2.50m) |
1st Connector CEE 7/7 | Color Black |
2nd Connector IEC 320-C13 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 23144272M5701-T(R) | GlobTek, Inc. | 0 | 1939-1623-ND | 7,41000 € | Parametric Equivalent |
| 23144272M5701A(R) | GlobTek, Inc. | 0 | 1939-23144272M5701A(R)-ND | 7,36000 € | Parametric Equivalent |
| 23144272M5701T-GGY(R | GlobTek, Inc. | 23 | 1939-1624-ND | 7,28000 € | Parametric Equivalent |
| 364002-D06 | Qualtek | 120 | Q1042-ND | 7,99000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,89000 € | 9,89 € |
| 10 | 8,40500 € | 84,05 € |
| 25 | 7,87800 € | 196,95 € |
| 50 | 7,50180 € | 375,09 € |
| 100 | 7,14370 € | 714,37 € |
| 300 | 6,61117 € | 1.983,35 € |
| 500 | 6,37736 € | 3.188,68 € |
| 1.000 | 6,07333 € | 6.073,33 € |
| Unit Price without VAT: | 9,89000 € |
|---|---|
| Unit Price with VAT: | 11,76910 € |





