8.20' (2.50m) Power Cord Gray CEE 7/7 To IEC 320-C13 H05VV-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.20' (2.50m) Power Cord Gray CEE 7/7 To IEC 320-C13 H05VV-F
Qualtek Power Cords

364002-D06

DigiKey Part Number
Q1042-ND
Manufacturer
Manufacturer Product Number
364002-D06
Description
CRD CEE 7/VII - IEC320-C13 8.20'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8.20' (2.50m) Power Cord Gray CEE 7/7 To IEC 320-C13 H05VV-F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Qualtek
Length
8.20' (2.50m)
Packaging
Bulk
Approval Agency Marking
CB
Part Status
Active
Approved Countries
Austria, Belgium, Denmark, Finland, Germany, Netherlands, Norway, Sweden
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Gray
1st Connector
CEE 7/7
Voltage Rating
250VAC
2nd Connector
IEC 320-C13
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
70°C
Cord Type
H05VV-F
Base Product Number
Wire Gauge
17 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 120
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,99000 €7,99 €
106,78600 €67,86 €
256,36000 €159,00 €
605,97883 €358,73 €
1205,69358 €683,23 €
3005,40017 €1.620,05 €
Manufacturers Standard Package
Unit Price without VAT:7,99000 €
Unit Price with VAT:9,50810 €
Alternate Length
CRD CEE 7/VII - IEC320-C13 5.90'
In-Stock: 35
Unit Price: 7,08000 €
CRD CEE 7/VII - IEC320-C13 9.84'
In-Stock: 9
Unit Price: 9,43000 €