
FC1616 | |
|---|---|
DigiKey Part Number | 4654-FC1616-ND |
Manufacturer | |
Manufacturer Product Number | FC1616 |
Description | K1C BLACK SF 1/4" MD SATIN CAP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 1/4" Shaft with Dot on Skirt Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Knurled, Straight | |
Shaft Size | 1/4" | |
Diameter | 0.780" (19.81mm), 1.000" (25.40mm) Skirt | |
Height | 0.594" (15.10mm) | |
Indicator | Dot on Skirt | |
Material | - | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,51000 € | 3,51 € |
| 5 | 2,99400 € | 14,97 € |
| 10 | 2,81100 € | 28,11 € |
| 25 | 2,59880 € | 64,97 € |
| 50 | 2,45800 € | 122,90 € |
| 100 | 2,33210 € | 233,21 € |
| 300 | 2,15913 € | 647,74 € |
| 500 | 2,08842 € | 1.044,21 € |
| 1.000 | 2,00114 € | 2.001,14 € |
| Unit Price without VAT: | 3,51000 € |
|---|---|
| Unit Price with VAT: | 4,17690 € |


