
CL1704 | |
|---|---|
DigiKey Part Number | 4654-CL1704-ND |
Manufacturer | |
Manufacturer Product Number | CL1704 |
Description | KNOB K8 BLACK 1/4" SF |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 1/4" Shaft with Dot on Skirt Plastic Black |
Datasheet | Datasheet |
Category | Shaft Size 1/4" |
Manufacturer CLIFF Electronic Components Ltd | Diameter 0.988" (25.10mm) |
Packaging Tray | Height 0.657" (16.70mm) |
Part Status Active | Indicator Dot on Skirt |
Style Cylindrical with Skirt | Material Plastic |
Type Knurled, Straight | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,00000 € | 3,00 € |
| 5 | 2,55400 € | 12,77 € |
| 10 | 2,39500 € | 23,95 € |
| 25 | 2,21240 € | 55,31 € |
| 50 | 2,09100 € | 104,55 € |
| 100 | 1,98240 € | 198,24 € |
| 300 | 1,83330 € | 549,99 € |
| 500 | 1,77234 € | 886,17 € |
| 1.000 | 1,69712 € | 1.697,12 € |
| Unit Price without VAT: | 3,00000 € |
|---|---|
| Unit Price with VAT: | 3,57000 € |


