CLU048-1812C4-503M2K1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 10,40280 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 10,92290 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 13,10460 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 14,53325 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 15,26000 €
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 159
Unit Price: 8,43000 €
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) CLU048 White, Cool Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLU048-1812C4-503M2K1

DigiKey Part Number
CLU048-1812C4-503M2K1-ND
Manufacturer
Manufacturer Product Number
CLU048-1812C4-503M2K1
Description
LED COB CLU048 COOL WHT SQ 5000K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) CLU048 White, Cool Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Citizen
Voltage - Forward (Vf) (Typ)
52V
Series
Lumens/Watt @ Current - Test
152 lm/W
Packaging
Tray
Current - Max
2.76A
Part Status
Active
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Size / Dimension
28.00mm L x 28.00mm W
Color
White, Cool
Height
1.40mm
CCT (K)
5000K 3-Step MacAdam Ellipse
Light Emitting Surface (LES)
22.00mm Dia
Configuration
Square
Lens Type
Flat
Luminous Flux @ Current/Temperature
8511lm (Typ)
Base Product Number
Current - Test
1.08A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMU2258-0000-000P0H0A50GCree LED090-CMU2258-0000-000P0H0A50G-ND10,40280 €Parametric Equivalent
CMU2258-0000-000P0U0A50GCree LED090-CMU2258-0000-000P0U0A50G-ND10,92290 €Parametric Equivalent
CMU2258-0000-00PP0U0A50GCree LED090-CMU2258-0000-00PP0U0A50G-ND13,10460 €Parametric Equivalent
CMU2258-R040-000P0H0A50GCree LED090-CMU2258-R040-000P0H0A50G-ND14,53325 €Parametric Equivalent
CMU2258-R040-000P0U0A50GCree LED090-CMU2258-R040-000P0U0A50G-ND15,26000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
3027,43333 €823,00 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:27,43333 €
Unit Price with VAT:32,64566 €