Parametric Equivalent
Parametric Equivalent

CMU2258-R040-000P0U0A50G | |
|---|---|
DigiKey Part Number | 90-CMU2258-R040-000P0U0A50G-ND |
Manufacturer | |
Manufacturer Product Number | CMU2258-R040-000P0U0A50G |
Description | LED COB XLAMP COOL WHT SQU 5000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU2258 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 50.5V |
Series | Lumens/Watt @ Current - Test 141 lm/W |
Packaging Bulk | Current - Max 2.88A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 28.00mm L x 28.00mm W |
CCT (K) 5000K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 22.00mm Dia |
Luminous Flux @ Current/Temperature 7676lm (Typ) | Lens Type Flat |
Current - Test 1.08A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMU2258-0000-000P0U0A50G | Cree LED | 0 | 90-CMU2258-0000-000P0U0A50G-ND | 11,01030 € | Parametric Equivalent |
| SPHWHAHDNL271ZR3DC | Samsung Semiconductor, Inc. | 120 | 1510-SPHWHAHDNL271ZR3DC-ND | 10,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 15,38200 € | 615,28 € |
| Unit Price without VAT: | 15,38200 € |
|---|---|
| Unit Price with VAT: | 18,30458 € |



