Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CLU048-1812C4-403M2K1 | |
|---|---|
DigiKey Part Number | 1642-1370-ND |
Manufacturer | |
Manufacturer Product Number | CLU048-1812C4-403M2K1 |
Description | LED COB CLU048 NEUT WHT SQ 4000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLU048 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Citizen | Voltage - Forward (Vf) (Typ) 52V |
Series | Lumens/Watt @ Current - Test 149 lm/W |
Packaging Tray | Current - Max 2.76A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Size / Dimension 28.00mm L x 28.00mm W |
Color White, Neutral | Height 1.40mm |
CCT (K) 4000K 3-Step MacAdam Ellipse | Light Emitting Surface (LES) 22.00mm Dia |
Configuration Square | Lens Type Flat |
Luminous Flux @ Current/Temperature 8392lm (Typ) | Base Product Number |
Current - Test 1.08A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMU2258-0000-000P0H0A40G | Cree LED | 43 | 90-CMU2258-0000-000P0H0A40G-ND | 12,24000 € | Parametric Equivalent |
| CMU2258-0000-000P0H0A40H | Cree LED | 0 | 90-CMU2258-0000-000P0H0A40H-ND | 12,48330 € | Parametric Equivalent |
| CMU2258-0000-000P0U0A40G | Cree LED | 94 | 90-CMU2258-0000-000P0U0A40G-ND | 12,85000 € | Parametric Equivalent |
| CMU2258-0000-000P0U0A40H | Cree LED | 0 | 90-CMU2258-0000-000P0U0A40H-ND | 13,10460 € | Parametric Equivalent |
| CMU2258-0000-00PP0U0A5PP | Cree LED | 0 | 90-CMU2258-0000-00PP0U0A5PP-ND | 15,73420 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,44000 € | 38,44 € |
| 30 | 29,28900 € | 878,67 € |
| 120 | 27,23458 € | 3.268,15 € |
| Unit Price without VAT: | 38,44000 € |
|---|---|
| Unit Price with VAT: | 45,74360 € |





















