Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMU2258-R040-000P0U0A40G | |
|---|---|
DigiKey Part Number | 90-CMU2258-R040-000P0U0A40G-ND |
Manufacturer | |
Manufacturer Product Number | CMU2258-R040-000P0U0A40G |
Description | LED COB XLAMP NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU2258 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 50.5V |
Series | Lumens/Watt @ Current - Test 140 lm/W |
Packaging Bulk | Current - Max 2.88A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 28.00mm L x 28.00mm W |
CCT (K) 4000K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 22.00mm Dia |
Luminous Flux @ Current/Temperature 7634lm (Typ) | Lens Type Flat |
Current - Test 1.08A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMU2258-0000-000P0U0A40G | Cree LED | 94 | 90-CMU2258-0000-000P0U0A40G-ND | 12,85000 € | Parametric Equivalent |
| CMU2258-0000-000P0U0A40H | Cree LED | 0 | 90-CMU2258-0000-000P0U0A40H-ND | 13,10460 € | Parametric Equivalent |
| CMU2258-0000-000P0Z0A40H | Cree LED | 99 | 90-CMU2258-0000-000P0Z0A40H-ND | 18,49000 € | Parametric Equivalent |
| CMU2258-R040-000P0U0A40H | Cree LED | 0 | 90-CMU2258-R040-000P0U0A40H-ND | 18,31200 € | Parametric Equivalent |
| CLU048-1812C4-403H5K2 | Citizen | 0 | 1642-1374-ND | 38,44000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 15,26000 € | 610,40 € |
| Unit Price without VAT: | 15,26000 € |
|---|---|
| Unit Price with VAT: | 18,15940 € |





