
DLA-24D3 | |
|---|---|
DigiKey Part Number | 3723-DLA-24D3-ND |
Manufacturer | |
Manufacturer Product Number | DLA-24D3 |
Description | SPD 72VDC MCOV 2 POLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 72VDC MCOV 2 Pole |
Datasheet | Datasheet |
EDA/CAD Models | DLA-24D3 Models |
Category | Current - Discharge (Nom) (8/20µS) 5 kA |
Manufacturer CITEL | Current - Discharge (Max) (8/20µS) 20 kA |
Packaging Box | Operating Temperature -50°C ~ 85°C |
Part Status Active | Mounting Type DIN Rail |
Form Module Only | Approval Agency UL |
Number of Poles 2 | Base Product Number |
Voltage - Continuous Operating (Max) (MCOV) 72VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,71000 € | 68,71 € |
| 16 | 51,31250 € | 821,00 € |
| Unit Price without VAT: | 68,71000 € |
|---|---|
| Unit Price with VAT: | 81,76490 € |





