
DLA-12D3 | |
|---|---|
DigiKey Part Number | 3723-DLA-12D3-ND |
Manufacturer | |
Manufacturer Product Number | DLA-12D3 |
Description | SPD 72VDC MCOV 2 POLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 72VDC MCOV 2 Pole |
Datasheet | Datasheet |
EDA/CAD Models | DLA-12D3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CITEL | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Form | Module Only | |
Number of Poles | 2 | |
Voltage - Continuous Operating (Max) (MCOV) | 72VDC | |
Current - Discharge (Nom) (8/20µS) | 5 kA | |
Current - Discharge (Max) (8/20µS) | 20 kA | |
Operating Temperature | -50°C ~ 85°C | |
Features | - | |
Mounting Type | DIN Rail | |
Approval Agency | UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,92000 € | 90,92 € |
| 16 | 60,37375 € | 965,98 € |
| Unit Price without VAT: | 90,92000 € |
|---|---|
| Unit Price with VAT: | 108,19480 € |

