
RR11122FRC | |
|---|---|
DigiKey Part Number | 2449-RR11122FRC-ND |
Manufacturer | |
Manufacturer Product Number | RR11122FRC |
Description | SWITCH ROCKER SPST 15A 250VAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 15A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Round |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking ON OFF, Vertical |
Packaging Bag | Termination Style Solder, Quick Connect - 0.187" (4.7mm) |
Part Status Active | Ingress Protection IP40 |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Circular - 20.20mm Dia |
Circuit | Operating Temperature -40°C ~ 105°C |
Switch Function | Approval Agency cULus |
Current Rating (Amps) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,81270 € | 162,54 € |
| Unit Price without VAT: | 0,81270 € |
|---|---|
| Unit Price with VAT: | 0,96711 € |

