
RN122BRC | |
|---|---|
DigiKey Part Number | 2449-RN122BRC-ND |
Manufacturer | |
Manufacturer Product Number | RN122BRC |
Description | SWITCH ROCKER SPST 20A 250VAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking O |
Packaging Bag | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Ingress Protection IP40 |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 30.10mm x 11.10mm |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function | Approval Agency cURus |
Current Rating (Amps) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,81490 € | 81,49 € |
| Unit Price without VAT: | 0,81490 € |
|---|---|
| Unit Price with VAT: | 0,96973 € |

