
RL1122DRC | |
|---|---|
DigiKey Part Number | 2449-RL1122DRC-ND |
Manufacturer | |
Manufacturer Product Number | RL1122DRC |
Description | SWITCH ROCKER SPST 12A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 12A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | O - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP40 | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 19.25mm x 6.75mm | |
Operating Temperature | -40°C ~ 105°C | |
Approval Agency | cULus, UL | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 1,15800 € | 11,58 € |
| 25 | 1,09120 € | 27,28 € |
| 50 | 1,04400 € | 52,20 € |
| 200 | 0,95540 € | 191,08 € |
| 400 | 0,91383 € | 365,53 € |
| 600 | 0,89033 € | 534,20 € |
| 1.000 | 0,86156 € | 861,56 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |

