
RL1122CWC | |
|---|---|
DigiKey Part Number | 2449-RL1122CWC-ND |
Manufacturer | |
Manufacturer Product Number | RL1122CWC |
Description | SWITCH ROCKER SPST 12A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 12A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking O - |
Packaging Bulk | Termination Style Solder, Quick Connect - 0.187" (4.7mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 19.25mm x 6.75mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -40°C ~ 105°C |
Circuit | Approval Agency cULus |
Switch Function | Electrical Life 10,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 1,15200 € | 11,52 € |
| 25 | 1,08640 € | 27,16 € |
| 50 | 1,03940 € | 51,97 € |
| 200 | 0,95105 € | 190,21 € |
| 400 | 0,90968 € | 363,87 € |
| 600 | 0,88630 € | 531,78 € |
| 1.000 | 0,85765 € | 857,65 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |



