
J1672AF12VACZD | |
|---|---|
DigiKey Part Number | 2449-J1672AF12VACZD-ND |
Manufacturer | |
Manufacturer Product Number | J1672AF12VACZD |
Description | RELAY GEN PURPOSE DPST |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 12VAC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | J1672AF12VACZD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 277VAC, 30VDC - Max | |
Load - Max Switching | 5500VA | |
Coil Current | 218.2 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 8.4 VAC | |
Must Release Voltage | 1.2 VAC | |
Operate Time | 30 ms | |
Release Time | 30 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide Indium Oxide (AgSnOInO) | |
Approval Agency | cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 55 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,23000 € | 122,30 € |
| Unit Price without VAT: | 12,23000 € |
|---|---|
| Unit Price with VAT: | 14,55370 € |

