
J1672AC24VDCP | |
|---|---|
DigiKey Part Number | 2449-J1672AC24VDCP-ND |
Manufacturer | |
Manufacturer Product Number | J1672AC24VDCP |
Description | RELAY GEN PURPOSE DPST |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J1672AC24VDCP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 277VAC, 30VDC - Max | |
Load - Max Switching | 5500VA | |
Coil Current | 79.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 30 ms | |
Release Time | 30 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide Indium Oxide (AgSnOInO) | |
Approval Agency | cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 303 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,00000 € | 10,00 € |
| 10 | 8,90800 € | 89,08 € |
| 30 | 8,42933 € | 252,88 € |
| 50 | 8,21540 € | 410,77 € |
| 100 | 7,93330 € | 793,33 € |
| 250 | 7,57496 € | 1.893,74 € |
| 500 | 7,31454 € | 3.657,27 € |
| 1.000 | 7,06291 € | 7.062,91 € |
| Unit Price without VAT: | 10,00000 € |
|---|---|
| Unit Price with VAT: | 11,90000 € |


