
J1672AC12VDCQT | |
|---|---|
DigiKey Part Number | 2449-J1672AC12VDCQT-ND |
Manufacturer | |
Manufacturer Product Number | J1672AC12VDCQT |
Description | RELAY GEN PURPOSE DPST |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 12VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | J1672AC12VDCQT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 277VAC, 30VDC - Max | |
Load - Max Switching | 5500VA | |
Coil Current | 160 mA | |
Coil Type | Non Latching | |
Features | Test Button | |
Termination Style | Plug In, Quick Connect - 0.250" (6.3mm) | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 30 ms | |
Release Time | 30 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide Indium Oxide (AgSnOInO) | |
Approval Agency | cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 75 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,13600 € | 101,36 € |
| Unit Price without VAT: | 10,13600 € |
|---|---|
| Unit Price with VAT: | 12,06184 € |

