
J1671AF220VDCZD | |
|---|---|
DigiKey Part Number | 2449-J1671AF220VDCZD-ND |
Manufacturer | |
Manufacturer Product Number | J1671AF220VDCZD |
Description | RELAY GEN PURPOSE SPST |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 220VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | J1671AF220VDCZD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 277VAC, 30VDC - Max | |
Load - Max Switching | 6600VA | |
Coil Current | 8.6 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 154 VDC | |
Must Release Voltage | 22 VDC | |
Operate Time | 30 ms | |
Release Time | 30 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide Indium Oxide (AgSnOInO) | |
Approval Agency | cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 25.474 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,14900 € | 111,49 € |
| Unit Price without VAT: | 11,14900 € |
|---|---|
| Unit Price with VAT: | 13,26731 € |

