New at DigiKey
J115F3E1AS24DSX.9BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
J115F3E1AS24DSX.9BC
J115F3E1AS24DSX.9BC
J115F3E1AS24DSX.9BC

J115F3E1AS24DSX.9BC

DigiKey Part Number
2449-J115F3E1AS24DSX.9BC-ND
Manufacturer
Manufacturer Product Number
J115F3E1AS24DSX.9BC
Description
RELAY GEN PURPOSE SPST N.O. 30A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
J115F3E1AS24DSX.9BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
30 A
Switching Voltage
277VAC, 110VDC - Max
Load - Max Switching
7200VA, 840W
Coil Current
37.5 mA
Coil Type
Non Latching
Features
-
Termination Style
Quick Connect - 0.187"/0.250"
Seal Rating
Sealed - Fully
Coil Insulation
Class B
Must Operate Voltage
18 VDC
Must Release Voltage
2.4 VDC
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
cURus, TUV
Relay Type
Grade
-
Qualification
-
Coil Resistance
640 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,61000 €1,61 €
201,38400 €27,68 €
401,33675 €53,47 €
601,30983 €78,59 €
801,29100 €103,28 €
2401,22154 €293,17 €
4401,18486 €521,34 €
9601,13920 €1.093,63 €
4.9001,04926 €5.141,37 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,61000 €
Unit Price with VAT:1,91590 €