
J115F31CL120VACS | |
|---|---|
DigiKey Part Number | 2449-J115F31CL120VACS-ND |
Manufacturer | |
Manufacturer Product Number | J115F31CL120VACS |
Description | RELAY GEN PURPOSE SPDT 40A 120V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | J115F31CL120VACS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 277VAC, 110VDC - Max | |
Load - Max Switching | 11080VA, 4400W | |
Coil Current | 39.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.187"/0.250" | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 90 VAC | |
Must Release Voltage | 36 VAC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 3.04 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,52000 € | 3,52 € |
| 20 | 3,02700 € | 60,54 € |
| 40 | 2,92300 € | 116,92 € |
| 60 | 2,86400 € | 171,84 € |
| 100 | 2,79130 € | 279,13 € |
| 260 | 2,66012 € | 691,63 € |
| 500 | 2,57388 € | 1.286,94 € |
| 1.000 | 2,48543 € | 2.485,43 € |
| Unit Price without VAT: | 3,52000 € |
|---|---|
| Unit Price with VAT: | 4,18880 € |





