
J115F31C24VDCS.9 | |
|---|---|
DigiKey Part Number | 2449-J115F31C24VDCS.9-ND |
Manufacturer | |
Manufacturer Product Number | J115F31C24VDCS.9 |
Description | RELAY GEN PURPOSE SPDT 40A 24V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | J115F31C24VDCS.9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 277VAC, 110VDC - Max | |
Load - Max Switching | 11080VA, 4400W | |
Coil Current | 37.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.187"/0.250" | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 640 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 20 | 2,15400 € | 43,08 € |
| 40 | 2,08050 € | 83,22 € |
| 60 | 2,03850 € | 122,31 € |
| 100 | 1,98680 € | 198,68 € |
| 260 | 1,89346 € | 492,30 € |
| 500 | 1,83206 € | 916,03 € |
| 1.000 | 1,76914 € | 1.769,14 € |
| 5.000 | 1,63112 € | 8.155,60 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,97500 € |











