
J115F21C9VDCS.9 | |
|---|---|
DigiKey Part Number | 2449-J115F21C9VDCS.9-ND |
Manufacturer | |
Manufacturer Product Number | J115F21C9VDCS.9 |
Description | RELAY GEN PURPOSE SPDT 40A 9V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 9VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J115F21C9VDCS.9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 277VAC, 110VDC - Max | |
Load - Max Switching | 9600VA, 1120W | |
Coil Current | 100 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin, Quick Connect - 0.250" (6.3mm) | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 6.75 VDC | |
Must Release Voltage | 0.9 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 90 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 € | 2,15 € |
| 15 | 1,87933 € | 28,19 € |
| 30 | 1,81533 € | 54,46 € |
| 60 | 1,75300 € | 105,18 € |
| 105 | 1,70438 € | 178,96 € |
| 255 | 1,62996 € | 415,64 € |
| 510 | 1,57406 € | 802,77 € |
| 1.005 | 1,52113 € | 1.528,74 € |
| 5.010 | 1,40268 € | 7.027,43 € |
| Unit Price without VAT: | 2,15000 € |
|---|---|
| Unit Price with VAT: | 2,55850 € |

