New at DigiKey
J115F1E1AS12DSX.9FZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
J115F1E1AS12DSX.9FZ
J115F1E1AS12DSX.9FZ
J115F1E1AS12DSX.9FZ

J115F1E1AS12DSX.9FZ

DigiKey Part Number
2449-J115F1E1AS12DSX.9FZ-ND
Manufacturer
Manufacturer Product Number
J115F1E1AS12DSX.9FZ
Description
RELAY GEN PURPOSE SPST N.O. 30A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
J115F1E1AS12DSX.9FZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
30 A
Switching Voltage
277VAC, 110VDC - Max
Load - Max Switching
7200VA, 840W
Coil Current
75 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
9 VDC
Must Release Voltage
1.2 VDC
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-55°C ~ 125°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
cURus, TUV
Relay Type
Grade
-
Qualification
-
Coil Resistance
160 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,65000 €1,65 €
151,44000 €21,60 €
301,39067 €41,72 €
601,34300 €80,58 €
1051,30571 €137,10 €
2551,24875 €318,43 €
5101,20590 €615,01 €
1.0051,16538 €1.171,21 €
5.0101,07466 €5.384,05 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,65000 €
Unit Price with VAT:1,96350 €