
J115F11C277VACS6 | |
|---|---|
DigiKey Part Number | 2449-J115F11C277VACS6-ND |
Manufacturer | |
Manufacturer Product Number | J115F11C277VACS6 |
Description | RELAY GEN PURPOSE SPDT 40A 277V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 277VAC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J115F11C277VACS6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 277VAC, 110VDC - Max | |
Load - Max Switching | 9600VA, 1120W | |
Coil Current | 13.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 207 VAC | |
Must Release Voltage | 83.1 VAC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 20.21 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,74000 € | 3,74 € |
| 15 | 3,26733 € | 49,01 € |
| 30 | 3,15600 € | 94,68 € |
| 60 | 3,04783 € | 182,87 € |
| 105 | 2,96314 € | 311,13 € |
| 255 | 2,83361 € | 722,57 € |
| 510 | 2,73631 € | 1.395,52 € |
| 1.005 | 2,64427 € | 2.657,49 € |
| Unit Price without VAT: | 3,74000 € |
|---|---|
| Unit Price with VAT: | 4,45060 € |









