
J107F1CS209VDC.45 | |
|---|---|
DigiKey Part Number | 2449-J107F1CS209VDC.45-ND |
Manufacturer | |
Manufacturer Product Number | J107F1CS209VDC.45 |
Description | RELAY GEN PURPOSE SPDT 20A 9V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 9VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J107F1CS209VDC.45 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 380VAC, 110VDC - Max | |
Load - Max Switching | 7600VA, 2200W | |
Coil Current | 50 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 6.75 VDC | |
Must Release Voltage | 0.9 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 180 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,87700 € | 8,77 € |
| 25 | 0,83720 € | 20,93 € |
| 50 | 0,80840 € | 40,42 € |
| 100 | 0,78080 € | 78,08 € |
| 250 | 0,74568 € | 186,42 € |
| 500 | 0,72012 € | 360,06 € |
| 1.000 | 0,69541 € | 695,41 € |
| 5.000 | 0,64121 € | 3.206,05 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

