
J107F1CS1248VDC.80 | |
|---|---|
DigiKey Part Number | 2449-J107F1CS1248VDC.80-ND |
Manufacturer | |
Manufacturer Product Number | J107F1CS1248VDC.80 |
Description | RELAY GEN PURPOSE SPDT 12A 48V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 48VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J107F1CS1248VDC.80 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 12 A | |
Switching Voltage | 380VAC, 110VDC - Max | |
Load - Max Switching | 4560VA, 1320W | |
Coil Current | 16.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 36 VDC | |
Must Release Voltage | 4.8 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 2.88 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 1,00400 € | 10,04 € |
| 25 | 0,95880 € | 23,97 € |
| 50 | 0,92580 € | 46,29 € |
| 100 | 0,89430 € | 89,43 € |
| 250 | 0,85396 € | 213,49 € |
| 500 | 0,82470 € | 412,35 € |
| 1.000 | 0,79640 € | 796,40 € |
| 5.000 | 0,73432 € | 3.671,60 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

